- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8DBL-03-006
TE Connectivity / Buchanan Brand
8DBL-03-006
The 8DBL-03-006 is a #8 series tri-barrier strip terminal block designed for high-current power connections with a 600V rating ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8DBL-03-006
-
Alias/AKA:1-1437657-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
180