- Home ›
- All Products›
- 840-AG12D-ES-LF
TE Connectivity / Buchanan Brand
840-AG12D-ES-LF
DIP Sockets
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 40 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:840-AG12D-ES-LF
-
Alias/AKA:1-1571552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
-
This product is discontinued, but still in stock.