- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 840-AG11D-ESL-LF
Available Replacements
RoHS olmayan eşdeğer
TE Connectivity / Buchanan Brand
840-AG11D-ESL-LF
DIP Sockets
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description
+
DIP Sockets
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 40 Positions
Search Keywords: 840AG11DESLLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 840-AG11D-ESL-LF |
| Alias/AKA: | 3-1571552-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 40 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 840-AG11D-ESL-LF discontinued?
Yes, 840-AG11D-ESL-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 840-AG11D-ESL-LF RoHS compliant?
Yes, 840-AG11D-ESL-LF is RoHS compliant.
What is the lead time for 840-AG11D-ESL-LF?
The standard lead time for 840-AG11D-ESL-LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.