Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

832-AG12D-ES-LF

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 15.24 mm
  • 32 Positions
Search Keywords: 832AG12DESLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 832-AG12D-ES-LF
Alias/AKA: 1-1571552-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 832-AG12D-ES-LF discontinued?
Yes, 832-AG12D-ES-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 832-AG12D-ES-LF?
The recommended replacement for 832-AG12D-ES-LF is 1-1571552-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 832-AG12D-ES-LF RoHS compliant?
Yes, 832-AG12D-ES-LF is RoHS compliant.
What is the lead time for 832-AG12D-ES-LF?
The standard lead time for 832-AG12D-ES-LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.29
150
$2.25
300
$2.20
375
$2.11
500
$2.03
1,000
$1.89
2,500 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!