Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

832-AG11D-LF

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 32
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 832AG11DLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 832-AG11D-LF
Alias/AKA: 3-1571586-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 832-AG11D-LF discontinued?
Yes, 832-AG11D-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 832-AG11D-LF RoHS compliant?
Yes, 832-AG11D-LF is RoHS compliant.
What is the lead time for 832-AG11D-LF?
The standard lead time for 832-AG11D-LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$12.14
30
$11.53
60
$10.96
120
$10.41
375
$9.89
750
$5.23
1,125
$3.68
1,500 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!