- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 830-BU
Connector Accessories End Section Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Section Nylon
Product Highlights:
- Accessory Type = End Section
- 800 Series Block Series
- Used With 800 Series Terminal Block
- Block or Strip Style = NEMA
- Channel End Section Mount Type
Search Keywords: 830BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:830-BU
-
Alias/AKA:1-1437395-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:End Section
-
Dimension:45.21 x 20.77 x 49.4 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,358
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$1.936
100
$1.760
250
$1.680
500
$1.630
1,000
$1.350
2,500
$1.330
5,000
$1.310
7,500 +
$1.290
Click for Quote
Log in
to unlock special pricing