- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 828-AG11D-ES-LF
828-AG11D-ES-LF
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 28 Positions
Search Keywords: 828AG11DESLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:828-AG11D-ES-LF
-
Alias/AKA:4-1571552-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.