Available Replacements
Equivalente no RoHS
824-AG31D 824-AG31D TE Connectivity / Buchanan Brand
824-AG31D

TE Connectivity / Buchanan Brand

In Stock: 3,331

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

824-AG31D-LF

DIP Sockets

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
DIP Sockets
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.62 mm
  • 24 Positions
Search Keywords: 824AG31DLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 824-AG31D-LF
Alias/AKA: 3-1571586-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 824-AG31D-LF discontinued?
Yes, 824-AG31D-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 824-AG31D-LF RoHS compliant?
Yes, 824-AG31D-LF is RoHS compliant.
What is the lead time for 824-AG31D-LF?
The standard lead time for 824-AG31D-LF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Ships today, if you order in
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$5.88
65
$5.63
300
$5.42
700
$5.19
2,100 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!