- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 824-AG31D-ESL-LF
824-AG31D-ESL-LF
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories
RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- DIP Socket
- Number of Positions = 24
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 824AG31DESLLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:824-AG31D-ESL-LF
-
Alias/AKA:3-1571552-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT