Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

824-AG31D-ES-LF

DIP Sockets

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
DIP Sockets
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.62 mm
  • 24 Positions
Search Keywords: 824AG31DESLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 824-AG31D-ES-LF
Alias/AKA: 5-1571552-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 824-AG31D-ES-LF discontinued?
Yes, 824-AG31D-ES-LF from Te Connectivity / Buchanan Brand is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 824-AG31D-ES-LF?
The recommended replacement for 824-AG31D-ES-LF is 824-AG31D-ES from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 824-AG31D-ES-LF RoHS compliant?
Yes, 824-AG31D-ES-LF is RoHS compliant.
What is the lead time for 824-AG31D-ES-LF?
The standard lead time for 824-AG31D-ES-LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Ships today, if you order in
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$1.89
200
$1.85
350
$1.81
700
$1.78
800
$1.75
1,000
$1.63
2,500 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!