- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 824-AG31D-ESL
824-AG31D-ESL
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 24
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 824AG31DESL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:824-AG31D-ESL
-
Alias/AKA:7-1437539-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$1.804
20
$1.640
100
$1.470
260
$1.430
500
$1.410
1,000
$1.370
2,500
$1.360
5,000
$1.340
7,500 +
$1.330
Click for Quote
Log in
to unlock special pricing