- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 824-AG30D-ES
TE Connectivity / Buchanan Brand
824-AG30D-ES
DIP Sockets
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 24 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 824-AG30D-ES |
| Alias/AKA: | 7-1437539-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
-
This product is discontinued, but still in stock.