- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 824-AG14D
824-AG14D
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 24
- Row-to-Row Spacing = 10.16 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords: 824AG14D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:824-AG14D
-
Alias/AKA:8-1437537-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,416
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$7.20
40
$7.09
60
$6.99
100
$6.87
260
$6.74
500
$6.64
1,000 +
$4.00
Click for Quote
Log in
to unlock special pricing