Available Replacements
Non-RoHS Equivalent
824-AG11D 824-AG11D TE Connectivity / Buchanan Brand
824-AG11D

TE Connectivity / Buchanan Brand

In Stock: 267

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

824-AG11D-LF

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 15.24 mm
  • 24 Positions
Search Keywords: 824AG11DLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 824-AG11D-LF
Alias/AKA: 2-1571586-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 824-AG11D-LF discontinued?
Yes, 824-AG11D-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 824-AG11D-LF RoHS compliant?
Yes, 824-AG11D-LF is RoHS compliant.
What is the lead time for 824-AG11D-LF?
The standard lead time for 824-AG11D-LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 765
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.68
95
$3.60
200
$3.54
400
$3.48
500
$3.42
1,000
$3.18
2,500 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!