Available Replacements
Non-RoHS Equivalent
824-AG11D-ESL 824-AG11D-ESL TE Connectivity / Buchanan Brand
824-AG11D-ESL

TE Connectivity / Buchanan Brand

In Stock: 5,527

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

824-AG11D-ESL-LF

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 824AG11DESLLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 824-AG11D-ESL-LF
Alias/AKA: 2-1571552-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 824-AG11D-ESL-LF discontinued?
Yes, 824-AG11D-ESL-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 824-AG11D-ESL-LF RoHS compliant?
Yes, 824-AG11D-ESL-LF is RoHS compliant.
What is the lead time for 824-AG11D-ESL-LF?
The standard lead time for 824-AG11D-ESL-LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,072
Ships today, if you order in
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.134
35
$1.940
200
$1.900
350
$1.860
700
$1.840
2,000
$1.800
10,000 +
$1.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!