Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

824-AG11D-ES-LF

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 824AG11DESLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 824-AG11D-ES-LF
Alias/AKA: 4-1571552-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 824-AG11D-ES-LF discontinued?
Yes, 824-AG11D-ES-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 824-AG11D-ES-LF?
The recommended replacement for 824-AG11D-ES-LF is 4-1571552-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 824-AG11D-ES-LF RoHS compliant?
Yes, 824-AG11D-ES-LF is RoHS compliant.
What is the lead time for 824-AG11D-ES-LF?
The standard lead time for 824-AG11D-ES-LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$2.17
200
$2.13
350
$2.09
500
$2.01
1,000
$1.87
2,500
$1.73
5,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!