- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 824-AG11D-ESL
TE Connectivity / Buchanan Brand
824-AG11D-ESL
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Socket
- Number of Positions = 24
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:824-AG11D-ESL
-
Alias/AKA:7-1437539-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
-