Available Replacements
ROHs Equivalent
824-AG11D-LF 824-AG11D-LF TE Connectivity / Buchanan Brand
824-AG11D-LF

TE Connectivity / Buchanan Brand

In Stock: 765

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

824-AG11D

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 24
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 824AG11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 824-AG11D
Alias/AKA: 8-1437537-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 24
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 824-AG11D discontinued?
Yes, 824-AG11D from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 824-AG11D RoHS compliant?
No, 824-AG11D is not RoHS compliant.
What is the lead time for 824-AG11D?
The standard lead time for 824-AG11D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$13.02
40
$12.37
80
$11.76
140
$11.17
260
$6.87
380
$5.44
500 +
$5.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!