Available Replacements
Non-RoHS Equivalent
820-AG11D 820-AG11D TE Connectivity / Buchanan Brand
820-AG11D

TE Connectivity / Buchanan Brand

In Stock: 5,196

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

820-AG11D-LF

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 20
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 820AG11DLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 820-AG11D-LF
Alias/AKA: 2-1571586-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 820-AG11D-LF discontinued?
Yes, 820-AG11D-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 820-AG11D-LF RoHS compliant?
Yes, 820-AG11D-LF is RoHS compliant.
What is the lead time for 820-AG11D-LF?
The standard lead time for 820-AG11D-LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$2.66
72
$2.62
120
$2.56
264
$2.52
504
$2.45
1,008
$2.44
2,520
$2.39
5,016 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!