- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 820-AG10D
820-AG10D
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 820AG10D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:820-AG10D
-
Alias/AKA:6-1437537-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.04
65
$4.95
150
$4.85
300
$4.75
960
$4.66
10,000 +
$3.39
Click for Quote
Log in
to unlock special pricing