- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 818-AG11D-ESL
818-AG11D-ESL
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 18
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 818AG11DESL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:818-AG11D-ESL
-
Alias/AKA:4-1437539-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.37
250
$1.35
500
$1.32
950
$1.30
1,040
$1.26
2,500
$1.17
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing