- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 818-AG11D-ES
818-AG11D-ES
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 18 Positions
Search Keywords: 818AG11DES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:818-AG11D-ES
-
Alias/AKA:4-1437539-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
357
Can Ship immediately
You may purchase all in-stock quantity of 357
Stock lot only:
357
Minimum Order Quantity:
520
Order Increment:
26