- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 818-AG11D
818-AG11D
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 18
- Row-to-Row Spacing = 7.62 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords: 818AG11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:818-AG11D
-
Alias/AKA:5-1437537-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Ships today, if you order in
Minimum Order Quantity:
26
Order Increment:
26
Price (USD)
Qty
Unit Price
26
$2.93
156
$2.87
260
$2.82
468
$2.76
1,040
$2.71
2,522
$2.52
5,018 +
$2.37
Click for Quote
Log in
to unlock special pricing