- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 816-AG11D-ES-LF
Available Replacements
Non-RoHS Equivalent
TE Connectivity / Buchanan Brand
816-AG11D-ES-LF
DIP Sockets
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description
+
DIP Sockets
Product Highlights:
- DIP Socket
- Number of Positions = 16
- Row-to-Row Spacing = 7.62 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords: 816AG11DESLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 816-AG11D-ES-LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 816-AG11D-ES-LF discontinued?
Yes, 816-AG11D-ES-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 816-AG11D-ES-LF RoHS compliant?
Yes, 816-AG11D-ES-LF is RoHS compliant.
What is the lead time for 816-AG11D-ES-LF?
The standard lead time for 816-AG11D-ES-LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.