Available Replacements
ROHs Equivalent
816-AG11D-ESL-LF 816-AG11D-ESL-LF TE Connectivity / Buchanan Brand
816-AG11D-ESL-LF

TE Connectivity / Buchanan Brand

In Stock: 0

Minimum Order: 30

View Product
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

816-AG11D-ESL

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 16
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 816AG11DESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 816-AG11D-ESL
Alias/AKA: 2-1437539-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 816-AG11D-ESL discontinued?
Yes, 816-AG11D-ESL from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 816-AG11D-ESL?
The recommended replacement for 816-AG11D-ESL is 2-1437539-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 816-AG11D-ESL RoHS compliant?
No, 816-AG11D-ESL is not RoHS compliant.
What is the lead time for 816-AG11D-ESL?
The standard lead time for 816-AG11D-ESL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately You may purchase all in-stock quantity of 180
Stock lot only:
180
Minimum Order Quantity:
600
Order Increment:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.386
600
$1.260
1,200
$1.130
2,520
$1.060
5,010
$1.010
10,020 +
$0.877
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!