- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 8136-475G8
8136-475G8
TE Connectivity / Buchanan Brand
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole
Product Highlights:
- Assembly (Insulator with Jumper Pins)
- Insulator Size = 8 Units
- Insulator Length = 20.32 mm
- Pin Configuration = Connects Opposing Contacts
- Gold Pin Plating
Search Keywords: 8136475G8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8136-475G8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Programming Jumper Plug
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Can Ship immediately
Buy all 26 in-stock or the regular minimum order quantity of 30
Stock lot only:
26
Minimum Order Quantity:
30
Order Increment:
30