- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 8136-475G4
8136-475G4
TE Connectivity / Buchanan Brand
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole
Product Highlights:
- Assembly (Insulator with Jumper Pins)
- Insulator Size = 4 Units
- Insulator Length = 10.16 mm
- Pin Configuration = Connects Opposing Contacts
- Gold Pin Plating
Search Keywords: 8136475G4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8136-475G4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Programming Jumper Plug
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
447
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.00
150
$2.95
250
$2.89
450
$2.84
9,600 +
$2.78
Click for Quote
Log in
to unlock special pricing