Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

8134-HC-8P2

Contact SKT Press Fit ST Thru-Hole Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact SKT Press Fit ST Thru-Hole Loose
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .64 - .89 mm
  • Socket Length = 3.56 mm
  • Gold Contact Spring Plating
  • Production Application
Search Keywords: 8134HC8P2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 8134-HC-8P2
Alias/AKA: 7-1437514-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8134-HC-8P2 RoHS compliant?
Yes, 8134-HC-8P2 is RoHS compliant.
What is the lead time for 8134-HC-8P2?
The standard lead time for 8134-HC-8P2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,604
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
12500
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.837
2,500
$0.596
5,000
$0.576
7,500
$0.574
12,500
$0.573
25,000
$0.571
37,500
$0.570
50,000 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!