- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8134-HC-5P3LF
8134-HC-5P3LF
TE Connectivity / Buchanan Brand
Discrete Sockets
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Discrete Sockets
Product Highlights:
- Socket
- Mating Pin Dia. Range = .66 - .74 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 8134HC5P3LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8134-HC-5P3LF
-
Alias/AKA:9-1437514-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25,000
$0.4155
50,000
$0.2122
75,000
$0.1445
100,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing