- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8134-HC-5P3
8134-HC-5P3
TE Connectivity / Buchanan Brand
Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel
Product Highlights:
- Socket
- Mating Pin Dia. Range = .66 - .74 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 8134HC5P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8134-HC-5P3
-
Alias/AKA:6-1437514-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
47,250
can ship 7/10/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
25000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$0.3625
5,000
$0.3616
10,000
$0.3607
25,000
$0.3598
50,000
$0.1899
75,000
$0.1306
100,000 +
$0.1280
Click for Quote
Log in
to unlock special pricing