- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 808-AR11D-ES
TE Connectivity / Buchanan Brand
808-AR11D-ES
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 808-AR11D-ES |
| Alias/AKA: | 1-1437539-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.