Available Replacements
Non-RoHS Equivalent
8080-1G3
8080-1G3

TE Connectivity / Buchanan Brand

In Stock: 176

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Transistor Sockets and Adapters

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Transistor Sockets and Adapters
Product Highlights:
  • Socket
  • Terminal Style = Solder
  • Terminal Configuration = Contact
  • Lead Size Accepted = 1.02 mm
  • 3 Terminals
Search Keywords: 80801G3LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    8080-1G3-LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Transistor Socket
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    3
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!