- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8080-1G24
TE Connectivity / Buchanan Brand
8080-1G24
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Terminal Style = Solder
- Terminal Type = Contact
- Lead Size Accepted = 1.02 mm
- 3 Terminals
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 8080-1G24 |
| Alias/AKA: | 4-1437504-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Transistor Socket |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Number of Contacts: | 3 |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.
-