- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8080-1G15
TE Connectivity / Buchanan Brand
8080-1G15
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
View Datasheet Accessories Notify Me
- Socket
- Terminal Style = Solder
- Terminal Type = Contact
- Lead Size Accepted = 1.52 mm
- 3 Terminals
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8080-1G15
-
Alias/AKA:3-1437504-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.