Available Replacements
ROHs Equivalent
8080-1G1-LF 8080-1G1-LF TE Connectivity / Buchanan Brand
8080-1G1-LF

TE Connectivity / Buchanan Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

8080-1G1

Transistor Sockets and Adapters

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Transistor Sockets and Adapters
Product Highlights:
  • Socket
  • Terminal Style = Solder
  • Terminal Type = Contact
  • Lead Size Accepted = 1.02 mm
  • 3 Terminals
Search Keywords: 80801G1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    8080-1G1
  • Alias/AKA:
    2-1437504-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    TR Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8080-1G1 discontinued?
Yes, 8080-1G1 from Te Connectivity / Buchanan Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8080-1G1 RoHS compliant?
No, 8080-1G1 is not RoHS compliant.
What is the lead time for 8080-1G1?
The standard lead time for 8080-1G1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.362
10
$9.420
35
$9.250
70
$9.080
150
$8.900
400
$8.720
500
$6.660
5,000 +
$5.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!