- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8059-2G9-LF
TE Connectivity / Buchanan Brand
8059-2G9-LF
Conn Transistor Socket SKT 10 POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8059-2G9-LF
-
Alias/AKA:5-6437508-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
Supplier's Standard Package:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C