- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8059-2G9
TE Connectivity / Buchanan Brand
8059-2G9
Conn Transistor Socket SKT 10 POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Terminal Style = Printed Circuit
- Terminal Type = Contact
- Lead Size Accepted = .41 mm
- Lead Length Accepted = 3.42 - 4.08 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8059-2G9
-
Alias/AKA:5-1437508-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
-