- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8059-2G5LF
8059-2G5LF
TE Connectivity / Buchanan Brand
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole
Search Keywords: 80592G5LF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Buchanan Brand
-
부품 번호:8059-2G5LF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
9 Weeks
배송 가능
7. 20. 26