- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8059-2G2
TE Connectivity / Buchanan Brand
8059-2G2
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Terminal Style = Printed Circuit
- Terminal Type = Contact
- Lead Size Accepted = .41 mm
- Lead Length Accepted = .25 - 2.92 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 8059-2G2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Transistor Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 3 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 125 °C |