- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8059-2G1
8059-2G1
TE Connectivity / Buchanan Brand
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Product Highlights:
- Socket
- Terminal Style = Printed Circuit
- Terminal Type = Contact
- Lead Size Accepted = .41 mm
- Lead Length Accepted = .25 - 2.92 mm
Search Keywords: 80592G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8059-2G1
-
Alias/AKA:4-1437508-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,181
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.48
50
$6.21
100
$6.09
250
$5.73
500
$4.29
1,000 +
$4.23
Click for Quote
Log in
to unlock special pricing