- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8058-1G49
TE Connectivity / Buchanan Brand
8058-1G49
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole
View Datasheet Accessories Notify Me
- Socket
- Terminal Style = Printed Circuit
- Terminal Configuration = Contact
- Lead Size Accepted = .41 mm
- 8 Terminals
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8058-1G49
-
Alias/AKA:2-1437508-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.