- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8000-DG2-5
TE Connectivity / Buchanan Brand
8000-DG2-5
The 8000-DG2-5 is a crystal socket assembly for mounting electronic components.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 8000-DG2-5 |
| Alias/AKA: | 1437503-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Crystal Socket |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 12.34 mm |
| Number of Contacts: | 2 |
-
This product is discontinued, but still in stock.