- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 724
Conn Terminal Block 2 POS 9.53mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 9.53mm Screw Cable Mount 50A
Product Highlights:
- 700 Series Block Series
- Terminal Block
- Block Type = Flat Base
- Medium Duty Application
- Contact Type = Tubular Screw
Search Keywords: 724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:50 A
-
Wire Size:8-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$2.21
25
$2.10
100
$1.36
250
$1.34
500 +
$1.28
Click for Quote
Log in
to unlock special pricing