- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6WWV-20-1019
6WWV-20-1019
TE Connectivity / Buchanan Brand
Conn Barrier Strip 20 POS Screw ST Panel Mount 25A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 20 POS Screw ST Panel Mount 25A
Search Keywords: 6WWV201019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6WWV-20-1019
-
Alias/AKA:3-1546159-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$29.24
250
$29.17
500
$29.10
1,000
$29.03
1,260
$28.96
2,520
$14.79
3,780
$10.07
5,040 +
$9.86
Click for Quote
Log in
to unlock special pricing