- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6WWV-16-008
6WWV-16-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 16 POS 9.52mm Solder ST Thru-Hole 25A Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 16 POS 9.52mm Solder ST Thru-Hole 25A Package
Search Keywords: 6WWV16008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6WWV-16-008
-
Alias/AKA:2-796608-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,200
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
40
$18.63
280
$18.57
520
$18.53
1,200
$18.48
2,400
$9.45
3,600
$6.43
4,800 +
$6.29
Click for Quote
Log in
to unlock special pricing