- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6WWV-14-008
TE Connectivity / Buchanan Brand
6WWV-14-008
Barrier Block - 14 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Solderless Wire Wrap Bottom ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 6WWV-14-008 |
| Alias/AKA: | 3-1546159-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |