- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6WWV-12-008
6WWV-12-008
TE Connectivity / Buchanan Brand
Barrier Block - 12 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Solderless Wire Wrap Bottom ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 12 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Solderless Wire Wrap Bottom Termination - Vertical.
Search Keywords: 6WWV12008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6WWV-12-008
-
Alias/AKA:7-1437655-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
60
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,260
$10.65
2,520
$5.44
3,780
$3.70
5,040 +
$3.63
Click for Quote
Log in
to unlock special pricing