- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6WWV-10-008
6WWV-10-008
TE Connectivity / Buchanan Brand
Barrier Block - 10 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Screws with Captive Plate Top / Wire Wrap Bottom Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 10 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Screws with Captive Plate Top / Wire Wrap Bottom Termination.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6WWV10008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6WWV-10-008
-
Alias/AKA:3-1546159-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
255
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
70
$3.31
140
$3.24
280
$3.17
560
$3.11
1,050
$3.07
2,520
$3.03
5,040
$3.01
7,560 +
$3.00
Click for Quote
Log in
to unlock special pricing