Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6WWV-03-008

Conn Barrier Strip 3 POS 9.53mm Wire Wrap ST Thru-Hole 25A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 3 POS 9.53mm Wire Wrap ST Thru-Hole 25A/Contact Package
Search Keywords: 6WWV03008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    6WWV-03-008
  • Alias/AKA:
    4-1437655-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    210
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6WWV-03-008 RoHS compliant?
Yes, 6WWV-03-008 is RoHS compliant.
What is the lead time for 6WWV-03-008?
The standard lead time for 6WWV-03-008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately You may purchase all in-stock quantity of 320
Stock lot only:
320
MOQ for In Stock Qty:
5040
MOQ for out of Stock Qty:
5040
28 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.232
5,040 +
$1.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!