- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6TK2D-48
6TK2D-48
TE Connectivity / Buchanan Brand
DIN Rail - 105.41mmx17.78mm - Slotted
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DIN Rail - 105.41mmx17.78mm - Slotted
Product Highlights:
- SNAPTRACK Channel
- Track Width = 105.40 mm
- Track Length = 1219.20 mm
- PC Board Width = 101.60 mm
Search Keywords: 6TK2D48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6TK2D-48
-
Alias/AKA:5-1437685-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Track Channel
-
Dimension:1219.2 x 105.4 x 17.8 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT